Schurter T9 T9 Thermal Magnetic Circuit Breaker -, 15A Current Rating 1-Pole, Panel
- RS Stock No.:
- 173-7871
- Mfr. Part No.:
- 4404.0010
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $17.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
$399.20
(exc. GST)
$439.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $3.992 | $399.20 | - |
| 200 - 300 | $3.904 | $390.40 | $17.60 |
| 400 + | $3.82 | $382.00 | $68.80 |
*price indicative
- RS Stock No.:
- 173-7871
- Mfr. Part No.:
- 4404.0010
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 15A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Range | T9 | |
| Series | T9 | |
| Width | 19mm | |
| Mount Type | Panel | |
| Mount Hole Size | 16 mm | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Standards/Approvals | RoHS | |
| Depth | 47.5mm | |
| Height | 19mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 32V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 15A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Range T9 | ||
Series T9 | ||
Width 19mm | ||
Mount Type Panel | ||
Mount Hole Size 16 mm | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Standards/Approvals RoHS | ||
Depth 47.5mm | ||
Height 19mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 32V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- CH
Schurter 1-Pole Non Fused Isolator Switch
The Schurter T9 series is a single-pole non-fused isolator switch is a snap-in type from the front. It is a thermal circuit breaker with 15A current rating. Its service is temperature ranges from -5°C to 60°C.
Features and Benefits
• Cycling trip-free release
• Insulation resistance of more than 100Mohm
• Push to reset operation
• Quick connect terminals
• Voltage rating is 32VDC and 240VAC
Applications
• Designed for standard and medical applications
• Household appliances
• HVAC
• Industrial appliances
• Power supplies
• Power tools
• Uninterruptible power supply
Certifications
• CQC certified
• CSA C22.2 235
•GB 17701
• IEC 60934
• UL 1077
• VDE approved
T9 series thermal circuit breakers
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, IEC 60394
Related links
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 32 V dc
- Schurter T9 T9 Thermal Circuit Breaker - 1-Pole 4A Current Rating 32 V dc
- Schurter T9 T9 Thermal Circuit Breaker - 1-Pole 3A Current Rating 32 V dc
