Phoenix Contact TCP 10A Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Base

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 box of 20 units)*

$592.56

(exc. GST)

$651.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 80$29.628$592.56-
100 +$26.665$533.3010%

*price indicative

RS Stock No.:
170-3790
Mfr. Part No.:
0712314
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Product Type

Thermal Circuit Breaker

Series

TCP 10A

Number of Poles

1

Width

8.2mm

Mount Type

Base

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Depth

44.5mm

Rated AC Voltage

250V ac

Standards/Approvals

RoHS, CE

Height

24.4mm

Rated DC Voltage

65V dc

Break Time

Medium

Phoenix Contact TCP Thermal Circuit Breaker


The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.

Features and Benefits


• IP40 rating

• Slow blow fuse

• Only 8.2mm wide

• Re-closable

• Available with nominal current levels from 0.1 to 10 A

• Screw or spring cage connections used as a basic terminal block

Phoenix Contact Circuit Breakers


Note

When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy