Hager HAD Electronic Circuit Breaker - 4-Pole, Fixed, 60A Current Rating, 440V ac
- RS Stock No.:
- 602-103
- Mfr. Part No.:
- HDA460S
- Brand:
- Hager
Subtotal (1 unit)*
$1,126.74
(exc. GST)
$1,239.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,126.74 |
*price indicative
- RS Stock No.:
- 602-103
- Mfr. Part No.:
- HDA460S
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 60A | |
| Product Type | Electronic Circuit Breaker | |
| Number of Poles | 4 | |
| Series | HAD | |
| Width | 115mm | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Standards/Approvals | EU, RoHS | |
| Height | 198mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 60A | ||
Product Type Electronic Circuit Breaker | ||
Number of Poles 4 | ||
Series HAD | ||
Width 115mm | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Standards/Approvals EU, RoHS | ||
Height 198mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- FR
The Hager Differential Circuit Breaker provides immediate protection against earth leakage and fault currents. It operates at a frequency of 50 to 60 Hz and is designed for installation on a mounting plate. The device functions effectively within a serving temperature range of -5 to 40 °C, making it suitable for various electrical installations.
IP40 rated
Sealable
Related links
- Hager HAD Electronic Circuit Breaker - 4-Pole 60A Current Rating, 440V ac
- Hager HAD Electronic Circuit Breaker - 2-Pole 60A Current Rating, 250V ac
- Hager HAD Electronic Circuit Breaker - 4-Pole 30A Current Rating, 440V ac
- Hager HAD Electronic Circuit Breaker - 2-Pole 45A Current Rating, 250V ac
- Legrand 15 to 90 A (2 Poles) Screw 3600 A, 440V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 4-Pole 18 kA, 525V ac
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 60A Current Rating
- Phoenix Contact, FLT-SEC Lightning Arrester 440V ac Maximum Voltage Rating 10 mA Maximum Surge Current Protective Device
