Phoenix Contact, FLT-SEC-H-T1-3C-440/25-FM Lightning Arrester 440 V ac Maximum Voltage Rating Protective Device
- RS Stock No.:
- 185-3087
- Mfr. Part No.:
- 2907260
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$4,013.59
(exc. GST)
$4,414.95
(inc. GST)
Units | Per unit |
1 - 4 | $4,013.59 |
5 + | $3,612.22 |
- RS Stock No.:
- 185-3087
- Mfr. Part No.:
- 2907260
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact FLT-SEC-H-T1-3C-440/25-FM Series Lightning Arrester, 106.8X74.5X167mm, DIN Rail Mount - 2907260
This lightning arrester by Phoenix Contact is designed for industrial use, providing surge protection with a maximum voltage rating of 440V AC. It offers a comprehensive solution for protecting electrical systems from voltage surges, ensuring reliable operation in various environments.
Features & Benefits
• Integrated spark gap and surge-proof fuse for enhanced protection
• No need for separate backup fuse due to integrated overcurrent protection
• Suitable for pre-meter areas with zero leakage current
• Easy installation with innovative push-pull locking mechanism
• Low voltage protection level of 2.5kV
• Optical and mechanical status indicator for monitoring
• Designed for DIN rail mounting
• No need for separate backup fuse due to integrated overcurrent protection
• Suitable for pre-meter areas with zero leakage current
• Easy installation with innovative push-pull locking mechanism
• Low voltage protection level of 2.5kV
• Optical and mechanical status indicator for monitoring
• Designed for DIN rail mounting
Applications
• Protection of 3-phase power supply networks
• Suitable for combined PE and N installations
• Ideal for industrial automation and electrical systems
• Can be used in a variety of power supply networks
• Suitable for combined PE and N installations
• Ideal for industrial automation and electrical systems
• Can be used in a variety of power supply networks
Can this lightning arrester be used in high-temperature environments?
It is designed to operate at temperatures ranging from -40°C to +80°C, making it suitable for various industrial settings.
Will this arrester provide protection against voltage surges in a 3-phase power supply network?
Yes, this lightning arrester is specifically engineered for protecting 3-phase power networks with combined PE and N installations.
Is it necessary to have a separate backup fuse when using this surge protection device?
No, the lightning arrester comes with integrated overcurrent protection, eliminating the need for a separate backup fuse.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Protective Device |
Maximum Voltage Rating | 440 V ac |
Mounting Type | DIN Rail |
Series | FLT-SEC-H-T1-3C-440/25-FM |
Length | 106.8mm |
Depth | 74.5mm |
Height | 167mm |
Dimensions | 106.8 x 74.5 x 167mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- DeWALT TSTAK Deep Box Plastic Tool Box, 440 x 440 x 302mm
- DeWALT TSTAK Shallow Box Plastic Tool Box, 440 x 440 x 183mm
- DeWALT TSTAK Combo Kit 2 drawers Plastic Tool Box, 440 x 440 x 337mm
- DeWALT TSTAK Shallow Box Plastic Tool Box, 440 x 440 x 162mm
- DeWALT TSTAK Organiser Top Deep Box Plastic Tool Box, 440 x 440 x 323mm
- OCI-440-IT740-Star OSA Opto 1515 SMD package
- Testo Case for Use with testo 440, testo 440 dP
- OCU-440-UE425-X-T OSA Opto 430nm