Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 6A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 558-696
- Mfr. Part No.:
- 1499965
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,669.69
(exc. GST)
$1,836.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,669.69 | $16.697 |
*price indicative
- RS Stock No.:
- 558-696
- Mfr. Part No.:
- 1499965
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Series | TCP | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Standards/Approvals | ISO 8820-3 | |
| Depth | 29.5mm | |
| Height | 6.2mm | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Series TCP | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Standards/Approvals ISO 8820-3 | ||
Depth 29.5mm | ||
Height 6.2mm | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed to provide robust overload protection for loads up to 32 V DC. Its slow-blow fuse type ensures effective circuit safety while being compatible with various fuse terminal blocks and interfaces. Crafted for reliability, it seamlessly integrates into existing systems, thanks to a design that accommodates standard flat plug-in fuses, conforming to ISO 8820-3. With a rated current of 6 A, this circuit breaker is an indispensable component for safeguarding electrical loads in diverse applications, ensuring operational continuity and safety.
Utilises a colour-coded marking system for easy identification of the nominal current
Offers durability with a degree of protection rated at IP30
Compliant with industry standards, ensuring reliable performance
Suitable for applications across various industrial sectors including automation and renewable energy
Supports fast replacement and recommissioning following circuit interruption
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
