ETA 1110 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 416-950
- Distrelec Article No.:
- 301-65-999
- Mfr. Part No.:
- 1110-F112-P1M1-1A
- Brand:
- ETA
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$49.63
(exc. GST)
$54.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $49.63 | - |
| 50 - 99 | $49.21 | - |
| 100 - 199 | $48.26 | 2% |
| 200 + | $47.01 | 5% |
*price indicative
- RS Stock No.:
- 416-950
- Distrelec Article No.:
- 301-65-999
- Mfr. Part No.:
- 1110-F112-P1M1-1A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 1A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 1110 | |
| Width | 19mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Height | 50.3mm | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 1A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 1110 | ||
Width 19mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Height 50.3mm | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 25A | ||
- COO (Country of Origin):
- TN
1110 Series
Front panel snap-in mounting, standard fuse holder cut-out dimensions
6.3-0.8 blade terminals
Square black pushbutton switch/circuit breaker
Tease free/trip free mechanism (typical response time 20 to 30 seconds at twice nominal current rating)
Visual indication in tripped/off position
Typical life 300 operations at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification S/TO
Approvals
UL; CSA and VDE
Related links
- ETA 1110 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 50 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 50 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 50 V dc
- ETA 1110 Thermal Circuit Breaker - 1-Pole 3A Current Rating 250V ac, 50 V dc
- ETA 1410G1 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 50 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 48 V dc
