Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 15A Current Rating 1-Pole

Subtotal (1 unit)*

$806.78

(exc. GST)

$887.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$806.78

*price indicative

RS Stock No.:
339-335
Mfr. Part No.:
BJL16015
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

15A

Range

PowerPact

Number of Poles

1

Series

PowerPact

Width

27mm

Terminal Type

Lug Terminal

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Tripping Characteristics

TMD

Height

27mm

Standards/Approvals

ENIEC 6094751, ENIEC 60947, UL 489, CSA C. 5, NEMA AB1, GB 14048

Depth

80mm

Rated AC Voltage

240V ac

Breaking Capacity

25kA

COO (Country of Origin):
MX
The Schneider Electric Circuit Breaker is designed for efficient distribution applications, providing durability and reliable protection. With thermal-magnetic trip technology and compact dimensions, it supports effective overload and short-circuit protection while adhering to high standards.

Rated operational current 15A

Number of Poles 1P

IP40 and IK07 protection

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy