Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 30A Current Rating 1-Pole
- RS Stock No.:
- 335-262
- Mfr. Part No.:
- BJL16030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$797.24
(exc. GST)
$876.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $797.24 |
*price indicative
- RS Stock No.:
- 335-262
- Mfr. Part No.:
- BJL16030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 30A | |
| Series | PowerPact | |
| Number of Poles | 1 | |
| Range | PowerPact | |
| Width | 27mm | |
| Terminal Type | Lug Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD | |
| Standards/Approvals | EN, IEC 6094751, CSA C. 5, IEC 60947, UL 489, NEMA AB1, GB 14048. | |
| Depth | 80mm | |
| Rated AC Voltage | 240V ac | |
| Height | 27mm | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 30A | ||
Series PowerPact | ||
Number of Poles 1 | ||
Range PowerPact | ||
Width 27mm | ||
Terminal Type Lug Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD | ||
Standards/Approvals EN, IEC 6094751, CSA C. 5, IEC 60947, UL 489, NEMA AB1, GB 14048. | ||
Depth 80mm | ||
Rated AC Voltage 240V ac | ||
Height 27mm | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is designed for efficient distribution applications, providing durability and reliable protection. With thermal-magnetic trip technology and compact dimensions, it supports effective overload and short-circuit protection while adhering to high standards.
Rated operational current 30A
Number of Poles 1P
IP40 and IK07 protection
REACH and RoHS compliant
Related links
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 1-Pole 25 kA, 240V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 1-Pole 25 kA, 240V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 1-Pole 25 kA, 240V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 4-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 3-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 3-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 2-Pole 25 kA, 690V ac
- Schneider Electric PowerPact BJL Thermal Magnetic Circuit Breaker - 2-Pole 25 kA, 690V ac
