ETA 106-P30 106-P30 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.51

(exc. GST)

$59.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 111 unit(s) shipping from 23 November 2026
  • Plus 125 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$54.51
50 - 99$53.85
100 - 249$52.94
250 +$51.97

*price indicative

RS Stock No.:
335-980
Mfr. Part No.:
106-P30-000040-3A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Current Rating

3A

Range

106-P30

Series

106-P30

Number of Poles

1

Width

11mm

Mount Type

Panel Mount

Terminal Type

Blade

Mount Hole Size

9.6 x 8.9 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V ac

Height

64mm

Standards/Approvals

VDE, CSA, UL, BV, DEMKO, ABS, LROS

Breaking Capacity

200A

Rated DC Voltage

48V dc

COO (Country of Origin):
TN

106-P30 Series


PCB, single hole mounting

Sub-miniature, double insulated

Trip free mechanism

Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads

Typical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current rating

Mainly for motors, transformers and power supplies

IEC Classification R/TO

Approvals

UL; CSA; VDE; SEV and NEMKO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy