ETA 106-P30 106-P30 Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 335-968
- Mfr. Part No.:
- 106-P30-000040-5A
- Brand:
- ETA
Temporarily out of stock
- RS Stock No.:
- 335-968
- Mfr. Part No.:
- 106-P30-000040-5A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Series | 106-P30 | |
| Range | 106-P30 | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Mount Hole Size | 9.6 x 8.9 mm | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | LROS, BV, DEMKO, ABS, UL, CSA, VDE | |
| Height | 64mm | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 200A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Series 106-P30 | ||
Range 106-P30 | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Mount Hole Size 9.6 x 8.9 mm | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals LROS, BV, DEMKO, ABS, UL, CSA, VDE | ||
Height 64mm | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 200A | ||
- COO (Country of Origin):
- TN
106-P30 Series
PCB, single hole mounting
Sub-miniature, double insulated
Trip free mechanism
Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads
Typical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification R/TO
Approvals
UL; CSA; VDE; SEV and NEMKO
Related links
- ETA 106-P30 106-P30 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 48 V dc
- ETA 106-P30 106-P30 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 48 V dc
- ETA 106-P30 106-P30 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 48 V dc
- ETA 106-P30 106-P30 Thermal Circuit Breaker - 1-Pole 3A Current Rating 250V ac, 48 V dc
- ETA 106-P30 106-P30 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 48 V dc
- ETA 2210 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 65 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 3A Current Rating 240V ac, 48 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 48 V dc
