ETA 106 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 728-8654
- Mfr. Part No.:
- 106-P10-000040-10A
- Brand:
- ETA
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$29.06
(exc. GST)
$31.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $29.06 | - |
| 100 - 249 | $28.25 | 2% |
| 250 + | $27.09 | 6% |
*price indicative
- RS Stock No.:
- 728-8654
- Mfr. Part No.:
- 106-P10-000040-10A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 106 | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Series 106 | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
106-P10 Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Single hole Threadneck panel mounting with hex and knurled nut, and Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Related links
- ETA 106 Thermal Circuit Breaker - 1-Pole 3A Current Rating 240V ac, 48 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 48 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 48 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 48 V dc
- ETA 106 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
- ETA 105 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 48 V dc
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 1A Current Rating 48 V dc
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 2A Current Rating 48 V dc
