Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 800 mA Current Rating, 2000 A, 250 V ac, 65
- RS Stock No.:
- 135-896
- Mfr. Part No.:
- 0914426
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-896
- Mfr. Part No.:
- 0914426
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 800 mA | |
| Range | TMC | |
| Series | TMC | |
| Number of Poles | 1 | |
| Width | 12.5 mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | EN 60934, RoHS, VDE Zeichengenehmigung, EAC, CSA, UL 1077, UL | |
| Rated AC Voltage | 250 V ac | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated DC Voltage | 65 V dc | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2000A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 800 mA | ||
Range TMC | ||
Series TMC | ||
Number of Poles 1 | ||
Width 12.5 mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals EN 60934, RoHS, VDE Zeichengenehmigung, EAC, CSA, UL 1077, UL | ||
Rated AC Voltage 250 V ac | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated DC Voltage 65 V dc | ||
Break Time Instantaneous | ||
Breaking Capacity 2000A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for reliable circuit protection. With its compact design and universal foot, it can be easily mounted on NS 32 or NS 35. This circuit breaker features 1 N/O contact and a normal blow fuse type, making it suitable for various applications. It has a rated voltage of 250 V AC and 65 V DC, and a rated current of 0.8 A. The 100 0.8A has a high short-circuit switching capacity of 400 A and is insulated for overvoltage category II. It is made from durable and flame-resistant materials, ensuring safe and reliable performance.
Versatile with 250 V AC and 65 V DC
High short-circuit switching capacity of 400 A
Automatic device fuse and thermal-magnetic tripping
Excellent insulation with overvoltage category II
Reliable performance with compact design
Related links
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 800mA Current
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 600mA Current
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 500mA Current
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 5A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 8A Current Rating
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 300mA Current
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 200mA Current
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 16A Current Rating
