Martindale Test Probe, 400V, 3.5mA
- RS Stock No.:
- 914-4727
- Mfr. Part No.:
- MTL2103
- Brand:
- Martindale
Subtotal (1 unit)*
$24.20
(exc. GST)
$26.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.20 |
*price indicative
- RS Stock No.:
- 914-4727
- Mfr. Part No.:
- MTL2103
- Brand:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Test Probe | |
| Voltage | 400V | |
| Current | 3.5mA | |
| Colour | Red, Black | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Length | 213mm | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Test Probe | ||
Voltage 400V | ||
Current 3.5mA | ||
Colour Red, Black | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Length 213mm | ||
RoHS Status: Exempt
Martindale Probes for use with Test Lamps and Proving Devices
Martindale probes for use with John Drummond MTL10 ( 706-8586 ) and MTL20 ( 706-8589 ) voltage indicator and proving kits.
Martindale Accessories
Related links
- Martindale Test Probe 3.5mA
- Test Probes
- Fluke Test Probe Test Lead, For Use With 500 Series Battery Analyser
- Pico Technology Test Probe, 1000V
- Keysight Technologies Fine Test Probe 3A
- Hirschmann Test & Measurement Needle Test Probe 2 mm Socket, 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc
- WAGO Needle Test Probe 1kV 10A
