Hirschmann Test & Measurement Fixed Test Probe, 1 mm Tip, 60V dc
- RS Stock No.:
- 175-8873
- Distrelec Article No.:
- 140-21-379
- Mfr. Part No.:
- 931376100
- Brand:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 15 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$6.11
(exc. GST)
$6.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $6.11 | - |
| 15 - 49 | $6.07 | $0.60 |
| 50 - 99 | $5.99 | $6.00 |
| 100 - 249 | $5.92 | $19.00 |
| 250 + | $5.84 | $67.50 |
*price indicative
- RS Stock No.:
- 175-8873
- Distrelec Article No.:
- 140-21-379
- Mfr. Part No.:
- 931376100
- Brand:
- Hirschmann Test & Measurement
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
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Voltage | 60V dc | |
| Colour | Black | |
| Probe Tip Type | Fixed | |
| Tip Size | 1 mm | |
| Tip Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 41649DIN 41 649 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Voltage 60V dc | ||
Colour Black | ||
Probe Tip Type Fixed | ||
Tip Size 1 mm | ||
Tip Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 41649DIN 41 649 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Prüf 1 - 1 mm probe tips
Miniature stainless steel rigid probes.
They can be used to penetrate thin insulation.
The shatter-proof grip can be unscrewed.
Applications: microelectronics, laboratories, maintenance.
For cable Ø 2 mm maximum
Related links
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Hirschmann Test & Measurement Spring Loaded Test Probe 60V dc, 0.6 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 3A