Hirschmann Test & Measurement Fixed Test Probe, 1.4 mm Tip, 1000 V ac, 1000V dc, 2 mm Socket, 10A

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.30

(exc. GST)

$15.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$14.30-
10 - 24$13.962%
25 - 49$13.436%
50 - 99$13.148%
100 +$12.889%

*price indicative

RS Stock No.:
787-2865
Mfr. Part No.:
975017701
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Voltage

1000V ac, 1000V ac

Current

10A

Colour

Red, Black

Probe Tip Type

Fixed

Tip Size

1.4 mm

Tip Material

Stainless Steel

Probe Socket Diameter

2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

PRUEF 1600 Needle Point Safety Test Probes with 2mm Rear Socket


Hirschmann Test and Measurement CAT III 2mm safety range needle point stainless steel test probes with shatter proof insulated sleeve and a rear 2mm socket that is stackable with test lead MVL S WS. Insulation and oxide layers can be penetrated by the needle point of these 2mm safety series test probes, offered in black and red colours.

CAT III

Unsprung tip and unsprung 2mm socket

Rated at 1000 VAC/DC

Current rating 10A

1.4mm pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy