Hirschmann Test & Measurement Spring Loaded Test Probe, 0.8 mm Tip, 1000 V ac, 1000V dc, 2 mm Socket, 10A
- RS Stock No.:
- 787-2877
- Mfr. Part No.:
- 975018701
- Brand:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.36
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.36 | - |
| 10 - 24 | $19.83 | 2% |
| 25 + | $19.33 | 5% |
*price indicative
- RS Stock No.:
- 787-2877
- Mfr. Part No.:
- 975018701
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Voltage | 1000V ac, 1000V ac | |
| Product Type | Test Probe | |
| Current | 10A | |
| Colour | Red | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 0.8 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Voltage 1000V ac, 1000V ac | ||
Product Type Test Probe | ||
Current 10A | ||
Colour Red | ||
Probe Tip Type Spring Loaded | ||
Tip Size 0.8 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
PRUEF 1600 CAT II Needle Point Spring loaded Safety Test Probes with 2mm Rear Socket
Hirschmann Test and Measurement CAT II spring loaded 2mm safety range needle point stainless steel test probes with shatter proof insulated sleeve and a rear unsprung 2mm socket that is stackable with test lead MVL S WS. Insulation and oxide layers can be penetrated by the needle point of these 2mm safety series test probes, offered in black and red colours.
CAT II
Sprung tip and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
0.75mm pin
Related links
- Hirschmann Test & Measurement Spring Loaded Test Probe 1000V ac/dc 10A
- Hirschmann Test & Measurement Spring Loaded Test Probe 1000V 1A
- Hirschmann Test & Measurement Spring Loaded Test Probe 60V dc, 0.6 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 1000V ac/dc 10A
- Schutzinger Spring Loaded Test Probe 1kV 10A
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
- Hirschmann Test & Measurement Needle Test Probe 1000V 1A
- Staubli Spring Loaded Test Probe 1kV 1A
