Schutzinger Spring Loaded Test Probe, 2 mm Tip, 1kV, 4 mm Socket, 10A
- RS Stock No.:
- 249-4830
- Distrelec Article No.:
- 110-89-069
- Mfr. Part No.:
- RS SPS 2700 Ni / RT
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$12.19
(exc. GST)
$13.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.19 | - |
| 10 - 29 | $11.59 | 4% |
| 30 - 49 | $11.16 | 8% |
| 50 - 99 | $10.72 | 12% |
| 100 + | $10.25 | 15% |
*price indicative
- RS Stock No.:
- 249-4830
- Distrelec Article No.:
- 110-89-069
- Mfr. Part No.:
- RS SPS 2700 Ni / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 10A | |
| Colour | Red | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 2 mm | |
| Tip Material | Nickel Plated | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Length | 107mm | |
| Contact Resistance | 5mΩ | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 10A | ||
Colour Red | ||
Probe Tip Type Spring Loaded | ||
Tip Size 2 mm | ||
Tip Material Nickel Plated | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Length 107mm | ||
Contact Resistance 5mΩ | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety test probe has 10 A rated current and 1000 V CAT II also inline safety socket terminal, socket Ø 4 mm with red color.
Nickel-plated contact parts
Nickel-plated tip
Insulation PA 6.6 (Polyamide), Polyolefin
Operating temperature from - 25 °C to + 80 °C
Related links
- Schutzinger Spring Loaded Test Probe 1kV 10A
- Schutzinger Spring Loaded Test Probe 1kV 32A
- Schutzinger Spring Loaded Test Probe 4 mm Socket
- Schutzinger Test Probe 1kV 32A
- Schutzinger Point Test Probe 1kV 32A
- Schutzinger Test Probe 1kV 5A
- Schutzinger Test Probe 1kV, 32A
- Staubli Spring Loaded Test Probe 1kV 1A
