Hirschmann Test & Measurement Fixed Test Probe, 1 mm Tip, 30 V ac, 60V dc, 4 mm Socket, 1A
- RS Stock No.:
- 787-2855
- Distrelec Article No.:
- 304-09-882
- Mfr. Part No.:
- 973601100
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.19
(exc. GST)
$20.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.19 |
| 10 - 24 | $17.89 |
| 25 + | $17.41 |
*price indicative
- RS Stock No.:
- 787-2855
- Distrelec Article No.:
- 304-09-882
- Mfr. Part No.:
- 973601100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Voltage | 30V ac, 60V ac | |
| Current | 1A | |
| Colour | Black | |
| Probe Tip Type | Fixed | |
| Tip Size | 1 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Voltage 30V ac, 60V ac | ||
Current 1A | ||
Colour Black | ||
Probe Tip Type Fixed | ||
Tip Size 1 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
MZS 1 - PRUEF Needle point Test Probes with 4mm Rear Socket
Hirschmann Test and Measurement needle point CAT I stainless steel test probes with shatter proof insulated sleeve and a rear unsprung 4mm connecting socket, offered in black and red colours.
CAT I
Unsprung tip and unsprung 2mm socket
Rated voltage 30VAC / 60 VDC
Rated current 1A
1mm pin
Related links
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 3A
