Hirschmann Test & Measurement Spring Loaded Test Probe, 0.75 mm Tip, 1kV, 4 mm Socket, 1A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

$2,672.28

(exc. GST)

$2,939.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 60$44.538$2,672.28
120 - 180$43.424$2,605.44
240 +$42.756$2,565.36

*price indicative

RS Stock No.:
190-2553
Mfr. Part No.:
935980216
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Voltage

1kV

Current

1A

Probe Tip Type

Spring Loaded

Insulation Material

Polypropylene

Tip Size

0.75 mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Length

99.5mm

Standards/Approvals

No

Contact Resistance

50mΩ

Test Probes (pair)


Spring loaded tips that accept 4mm shrouded plugs

Rated at a maximum of 16A, 1000V

Standards: IEC 1010-2-031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy