Staubli Spring Loaded Test Probe, 1kV, 4 mm Socket, 16A

Subtotal (1 unit)*

$14.77

(exc. GST)

$16.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14.77

*price indicative

RS Stock No.:
564-847
Distrelec Article No.:
140-22-405
Mfr. Part No.:
66.9474-23
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Voltage

1kV

Product Type

Test Probe

Colour

Blue

Current

16A

Probe Tip Type

Spring Loaded

Tip Material

Steel

Probe Socket Diameter

4mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
DE
The Staubli Clamp Type Test Probe is a high-quality testing accessory designed for precise electrical measurements. It features a stainless steel clamp mechanism that ensures a secure connection to test points. It is ideal for professionals seeking reliable and durable testing solutions.

Max Jaw Opening 20mm

Crocodile Clip

20mm diameter

Blue colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy