Electro PJP Spring Loaded Test Probe, 4 mm Tip, 1kV, 4 mm Socket, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.99

(exc. GST)

$34.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$30.99
10 +$28.51

*price indicative

RS Stock No.:
302-705
Mfr. Part No.:
4939-IEC-120R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Probe

Voltage

1kV

Colour

Red

Current

20A

Probe Tip Type

Spring Loaded

Insulation Material

Polypropylene

Tip Size

4 mm

Tip Material

Beryllium Copper, Brass

Probe Socket Diameter

4mm

Standards/Approvals

RoHS

Length

12mm

COO (Country of Origin):
FR
The Electro PJP spring-loaded test tip featuring a retractable sleeve and a straight banana plug, designed for secure and efficient electrical testing. Rated for 1000 V CAT II, it ensures safety and reliability. Constructed with durable plastic materials (PP – PA6) for robust performance in various applications.

Contacts are made of Brass and CuBe

Ni coated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy