Schutzinger Spring Loaded Test Probe, 5 mm Tip, 1kV, 4 mm Socket, 32A
- RS Stock No.:
- 789-4708
- Mfr. Part No.:
- SPS 2381 Ni / SW
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.30 | - |
| 10 - 24 | $20.79 | 2% |
| 25 - 49 | $20.03 | 5% |
| 50 - 99 | $19.62 | 7% |
| 100 + | $19.20 | 9% |
*price indicative
- RS Stock No.:
- 789-4708
- Mfr. Part No.:
- SPS 2381 Ni / SW
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Black | |
| Current | 32A | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 5 mm | |
| Tip Material | Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Resistance | 5mΩ | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Black | ||
Current 32A | ||
Probe Tip Type Spring Loaded | ||
Tip Size 5 mm | ||
Tip Material Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Resistance 5mΩ | ||
- COO (Country of Origin):
- DE
Schutzinger 1000V CAT II 4mm Socket Safety Needle Point Test Probes
Schutzinger CAT II safety test probes offered in red and black, featuring a 4mm
axial socket and a dual ended insert, both ends of this reversible insert can be used individually. One end has a 5 mm spring loaded steel tip, the other end a rigid, hardened steel tip with a 4 mm lamella-basket. These safety test probes are rated at 32A and 1000V with nickel plated contact parts.
Rated at 32A 1000 V
CAT II
Operating temperature -25 to +80 °C
Transition resistance 5 mΩ
Spring loaded tip - Lamella Basket
Nickel Plated
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger Spring Loaded Test Probe 1kV 32A
- Schutzinger Spring Loaded Test Probe 1kV 10A
- Schutzinger Spring Loaded Test Probe 4 mm Socket
- Schutzinger Test Probe 1kV 32A
- Schutzinger Point Test Probe 1kV 32A
- Staubli Spring Loaded Test Probe 1kV 32A
- Schutzinger Test Probe 1kV, 32A
- Schutzinger Test Probe 4 mm Socket, 5A
