Mac 8 Test Pin, Gold over Nickel Plated Contact, Male

Subtotal (1 pack of 10 units)*

$46.79

(exc. GST)

$51.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.679$46.79

*price indicative

RS Stock No.:
473-3316
Mfr. Part No.:
FX-1
Brand:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Product Type

Test Pin

Contact Material

Brass

Contact Plating

Gold over Nickel

Gender

Male

Plug/Socket Diameter

700μm

Termination Method

Solder

Insulation Material

Polytetrafluoroethylene

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy