Mac 8 Test Pin, Gold over Nickel Plated Contact, Male
- RS Stock No.:
- 464-2478
- Mfr. Part No.:
- ST-4-1
- Brand:
- Mac 8
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$28.60
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,900 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.286 | $28.60 |
| 500 + | $0.278 | $27.80 |
*price indicative
- RS Stock No.:
- 464-2478
- Mfr. Part No.:
- ST-4-1
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Test Pin | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Gender | Male | |
| Termination Method | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Test Pin | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Gender Male | ||
Termination Method Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

