Oxley, Silver Test Pin, Tin Lead Plated Contact, Male
- RS Stock No.:
- 847-880
- Mfr. Part No.:
- KP205030P/L.S
- Brand:
- Oxley
N
Subtotal (1 bag of 100 units)*
$284.19
(exc. GST)
$312.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $284.19 | $2.842 |
*price indicative
- RS Stock No.:
- 847-880
- Mfr. Part No.:
- KP205030P/L.S
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Gender | Male | |
| Plug/Socket Diameter | 1.37mm | |
| Termination Method | Solder | |
| Standards/Approvals | IEC 68 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Gender Male | ||
Plug/Socket Diameter 1.37mm | ||
Termination Method Solder | ||
Standards/Approvals IEC 68 | ||
- COO (Country of Origin):
- GB
The Oxley Kinky Pin ensures secure Terminal connections on printed circuit boards. Its smart engineering provides exceptional mechanical grip before soldering.
Silver plated copper alloy provides low contact resistance
Unique kinked leg gives high retention without damaging track walls
Prevents rotation and withstands severe vibration during assembly
- RS Stock No. 0845390
- Mfr. Part No. KP203030P/L.S
1 Bag of 100
$263.51
- RS Stock No. 0845389
- Mfr. Part No. KP203030P.S
1 Bag of 100
$263.51
- RS Stock No. 0845388
- Mfr. Part No. KP202830P.MT
1 Bag of 100
$225.21
- RS Stock No. 0847877
- Mfr. Part No. B2030SO/BK2P
1 Bag of 100
$636.60












