LEDVANCE 4058075374034 Remote Control,60 Hz
- RS Stock No.:
- 899-888
- Mfr. Part No.:
- 4058075374034
- Brand:
- LEDVANCE
N
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$246.62
(exc. GST)
$271.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $246.62 | - |
| 5 + | $239.22 | 3% |
*price indicative
- RS Stock No.:
- 899-888
- Mfr. Part No.:
- 4058075374034
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Frequency | 60Hz | |
| Product Type | Remote Control | |
| Nominal Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE | |
| Height | 94mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Frequency 60Hz | ||
Product Type Remote Control | ||
Nominal Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE | ||
Height 94mm | ||
Width 58mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE Connected Sensor Remote Control offers seamless integration for monitoring and controlling environmental variables efficiently. Designed for ease of installation, it enhances smart functionality within indoor spaces.
Compatible with LEDVANCE Connected Sensor HB and LB (Gen 2)
Includes a Lithium battery for reliable operation
Offers a 3-year guarantee for peace of mind
Weight is 60.00 g for convenient handling
