Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Blue, 1 m Lead Length
- RS Stock No.:
- 884-8914
- Distrelec Article No.:
- 304-23-445
- Mfr. Part No.:
- 934074102
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$7.93
(exc. GST)
$8.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $7.93 |
*price indicative
- RS Stock No.:
- 884-8914
- Distrelec Article No.:
- 304-23-445
- Mfr. Part No.:
- 934074102
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Colour | Blue | |
| Current | 16A | |
| Connector Orientation A | Straight | |
| Connector Stackable A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | No | |
| Connector Orientation B | Straight | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper (Spring) | |
| Standards/Approvals | No | |
| Insulation Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Connector Shrouded A Yes | ||
Colour Blue | ||
Current 16A | ||
Connector Orientation A Straight | ||
Connector Stackable A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded B Yes | ||
Connector Stackable B No | ||
Connector Orientation B Straight | ||
Voltage 1000V ac, 1000V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper (Spring) | ||
Standards/Approvals No | ||
Insulation Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLS GG 25,50,100,200/1, CAT III 4mm Measuring Leads
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1 m Lead Length
