Hirschmann Test & Measurement Connector Test Lead 10A, 1000 V ac, 1000V dc, Blue, 1 m Lead Length
- RS Stock No.:
- 787-2925
- Mfr. Part No.:
- 975163102
- Brand:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$30.30
(exc. GST)
$33.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $30.30 | - |
| 25 - 49 | $29.78 | 1% |
| 50 + | $28.66 | 5% |
*price indicative
- RS Stock No.:
- 787-2925
- Mfr. Part No.:
- 975163102
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Current | 10A | |
| Colour | Blue | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Connector Shrouded A Yes | ||
Current 10A | ||
Colour Blue | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Voltage 1000V ac, 1000V ac | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
MAL S WS 2-4 100/1 Safety Measuring Leads 2mm and 4mm Plugs-Sockets
These CAT II - CAT III safety test leads from Hirschmann Test and Measurement offer one end with a 2mm safety plug and socket with a 4mm plug and socket at the other connected by a 100cm highly flexible lead with built in indicator of insulation damage, insulation sleeves of the connectors are shatter-proof. Both ends of the safety test leads feature a spring loaded gold plated pin and are compatible with both the 2mm and 4mm Hirschmann safety ranges.
Rated voltage 1000 VAC/DC
Rated current 10A
CAT II (600 VAC/DC, CAT III)
Contact resistance 21 mΩ
Related links
- Hirschmann Test & Measurement Connector Test Lead 10A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
