Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Blue, 1 m Lead Length

Subtotal (1 unit)*

$17.99

(exc. GST)

$19.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.99

*price indicative

RS Stock No.:
787-2565
Mfr. Part No.:
934075102
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Connector Test Lead

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Shrouded A

Yes

Current

32A

Colour

Blue

Voltage

1000V ac, 1000V ac

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated Beryllium Copper

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

COO (Country of Origin):
DE

MLS GG 100/2.5 CAT III 4mm Measuring Lead, 100cm


Hirschmann Test and Measurement MLS GG 100/2.5 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet. These 100cm long MLS GG 100/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC

Rated current 32A

CAT III

PVC Insulated

100cm in length

Wire stranding 320 x 0.10mm

Contact resistance 12 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy