Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Blue, 2 m Lead Length
- RS Stock No.:
- 787-2697
- Distrelec Article No.:
- 140-22-207
- Mfr. Part No.:
- 934089102
- Brand:
- Hirschmann Test & Measurement
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$41.00
(exc. GST)
$45.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 67 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 28 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $41.00 | - |
| 25 - 49 | $40.36 | 1% |
| 50 + | $39.22 | 4% |
*price indicative
- RS Stock No.:
- 787-2697
- Distrelec Article No.:
- 140-22-207
- Mfr. Part No.:
- 934089102
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 2m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Blue | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Connector Shrouded B | Yes | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass, Brass, Nickel Plated Beryllium Copper, Nickel Plated Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 2m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Blue | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Connector Shrouded B Yes | ||
Voltage 1000V ac, 1000V ac | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass, Brass, Nickel Plated Beryllium Copper, Nickel Plated Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLS WS 200/2.5 Stackable 4mm Measuring Lead, 200cm
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Brown, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A White, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow, 2 m Lead Length
