Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Red, 2 m Lead Length

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$26.08

(exc. GST)

$28.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$26.08-
15 - 49$25.611%
50 +$24.804%

*price indicative

RS Stock No.:
346-9042
Distrelec Article No.:
140-22-151
Mfr. Part No.:
934077101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Product Type

Connector Test Lead

Colour

Red

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Current

32A

Connector Orientation B

Straight

Voltage

1000V ac, 1000V ac

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

No

Insulation Material

PVC

Safety Category Level

CAT III

Minimum Operating Temperature

-15°C

Safety Category Voltage

1kV

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

Straight safety leads1000 V


Moulded leads with 4 mm safety plugs on each end.

Double insulated, very flexible leads, made from twisted wire.

Crush-resistant plug housings and leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy