Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Black, 2 m Lead Length
- RS Stock No.:
- 346-9036
- Distrelec Article No.:
- 140-22-152
- Mfr. Part No.:
- 934077100
- Brand:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 15 more to save $7.05
View bulk pricing optionsSubtotal (1 unit)*
$26.81
(exc. GST)
$29.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $26.81 | - |
| 15 - 49 | $26.34 | $7.05 |
| 50 + | $25.52 | $64.50 |
*price indicative
- RS Stock No.:
- 346-9036
- Distrelec Article No.:
- 140-22-152
- Mfr. Part No.:
- 934077100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Connector Test Lead | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 32A | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Connector Test Lead | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 32A | ||
Voltage 1000V ac, 1000V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals IEC 61010 | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
Straight safety leads1000 V
Moulded leads with 4 mm safety plugs on each end.
Double insulated, very flexible leads, made from twisted wire.
Crush-resistant plug housings and leads.
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
