Huber+Suhner Test Lead, 2.5kV, Black, 1 m Lead Length
- RS Stock No.:
- 742-3996
- Mfr. Part No.:
- G032D/Nm/SMAm/1000
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.42
(exc. GST)
$130.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $118.42 |
| 15 - 49 | $116.97 |
| 50 - 99 | $112.78 |
| 100 - 249 | $108.39 |
| 250 + | $105.20 |
*price indicative
- RS Stock No.:
- 742-3996
- Mfr. Part No.:
- G032D/Nm/SMAm/1000
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Colour | Black | |
| Test Lead Type | 1 m | |
| Voltage | 2.5kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Colour Black | ||
Test Lead Type 1 m | ||
Voltage 2.5kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
HUBER+SUHNER Flexible Test Leads, 6 GHz 50 Ohms
HUBER+SUHNER 6 Ghz test leads, 1 metre in length pre-assembled with quality components. A high quality and high performance durable test lead for use within test and measurement applications.
Test lead impedance 50 Ω
Operating frequency 0 GHz to 6 GHz
Max. Power Handling 45 W at 6 Ghz
Signal Delay 5.03 ns ± ns
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
HUBER+SUHNER Flexible Test Leads
A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.
Related links
- Huber+Suhner BNC Test Lead Black, 1 m Lead Length
- Huber+Suhner Test Lead 1 m Lead Length
- Huber+Suhner Test Lead Black, 1 m Lead Length
- Huber+Suhner BNC Test Lead 1000 mm Lead Length
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male, 1 m 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male SK, 1 m 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1 m 50 Ω
- Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male N Type, 4 ft 50 Ω
