Huber+Suhner BNC Test Lead, Black, 2 m Lead Length
- RS Stock No.:
- 742-4002
- Mfr. Part No.:
- RG214HF/Nm/Nm/2000
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$306.60
(exc. GST)
$337.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $306.60 | - |
| 250 + | $302.84 | 1% |
*price indicative
- RS Stock No.:
- 742-4002
- Mfr. Part No.:
- RG214HF/Nm/Nm/2000
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Lead Length | 2m | |
| Product Type | BNC Test Lead | |
| Colour | Black | |
| Test Lead Type | 2 m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Lead Length 2m | ||
Product Type BNC Test Lead | ||
Colour Black | ||
Test Lead Type 2 m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
Huber & Suhner RF Cable Test Lead
The Huber & Suhner 3.5Ghz test lead, RG214_Hi Flex cable has a length of 2000mm. It is a high-quality and high-performance durable test lead for use within test and measurement applications. This test lead has N-N male connector and impedance of 50ohm.
Features and Benefits
Flexible to ultra-flexible assemblies
Loss is 1.37dB
Signal delay is 5.03 nanoseconds
Tested cable assemblies
Power handling is 170W
Operating temperature ranges between -25°C and 85°C
Applications
Fibre optics
Telephone cables
Network cables
Domestic
Office
Related links
- Huber+Suhner BNC Test Lead Black, 1 m Lead Length
- Huber+Suhner Test Lead 1 m Lead Length
- Telegartner BNC Test Lead Red, 500 mm Lead Length
- Huber+Suhner Test Lead Black, 1 m Lead Length
- Mueller Electric BNC Test Lead 600 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
- Teishin Electric BNC Test Lead 16A 500 mm Lead Length
