Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male SK, 1 m 50 Ω

Get a bulk buy discount

Add 5 more to save $1,769.25

View bulk pricing options

Subtotal (1 unit)*

$3,538.42

(exc. GST)

$3,892.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3,538.42-
5 +$3,184.57$1,769.25

*price indicative

RS Stock No.:
241-4421
Mfr. Part No.:
SF550S/11SK/11SK/1000
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Plug

Product Type

Coaxial Cable

Connector Type B

SK

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Blue

Standards/Approvals

RoHS

Series

SF550S

COO (Country of Origin):
CH
The Huber & Suhner's coaxial cables are SUCOFLEX 526S microwave cable, it set a new measurement standard. Coaxial cables are durable, easy to install and can be used to carry signals over long distances.

RoHS compliant

WEEE relevant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy