Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Blue, 1 m Lead Length

Get a bulk buy discount

Add 16 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.52

(exc. GST)

$18.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 137 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 15$16.52-
16 - 50$16.122%
51 +$15.575%

*price indicative

RS Stock No.:
508-0584
Distrelec Article No.:
140-00-150
Mfr. Part No.:
973646102
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Connector Test Lead

Test Lead Type

4 mm Connector Test Lead

Current

16A

Colour

Blue

Connector Orientation A

Straight

Connector Shrouded A

Yes

Connector Orientation B

Straight

Connector Shrouded B

Yes

Voltage

30V ac, 60V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC 61010

Contact Material

Beryllium Copper, Brass

Safety Category Voltage

60V dc, 30V dc

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

MLB test lead


From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.

Features and Benefits:

Voltage rating: 60 Vdc

Connecting plug: Ø 4 mm

Operating current (max.): 16 A

Contact resistance (max): 22 / 40 mΩ

PVC flexible cord: 1 mm²

Each
$25.21
Each
$20.34
Each
$21.48
Each
$20.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy