Teishin Electric Connector Test Lead, Black, Green, Red, White, Yellow, 450 mm Lead Length
- RS Stock No.:
- 429-6211
- Mfr. Part No.:
- TLA-6
- Brand:
- Teishin Electric
This image is representative of the product range
Subtotal (1 set)*
$19.80
(exc. GST)
$21.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Set(s) | Per Set |
|---|---|
| 1 + | $19.80 |
*price indicative
- RS Stock No.:
- 429-6211
- Mfr. Part No.:
- TLA-6
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Connector Test Lead | |
| Lead Length | 450mm | |
| Colour | Black, Green, Red, White, Yellow | |
| Test Lead Type | Clip Connector Test Lead | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Connector Test Lead | ||
Lead Length 450mm | ||
Colour Black, Green, Red, White, Yellow | ||
Test Lead Type Clip Connector Test Lead | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Connector Test Lead, 50 cm Lead Length
- Teishin Electric Connector Test Lead, 56 cm Lead Length
- Teishin Electric Connector Test Lead Green Yellow, 76 cm Lead Length
- Teishin Electric Connector Test Lead Black, 500 mm Lead Length
- Teishin Electric Connector Test Lead Black, 1 m Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
