Teishin Electric Connector Test Lead, Black, Green, Red, Yellow, 760 mm Lead Length

Subtotal (1 set)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$18.69

*price indicative

RS Stock No.:
429-5296
Mfr. Part No.:
TLA-3
Brand:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Lead Length

760mm

Product Type

Connector Test Lead

Test Lead Type

Clip Connector Test Lead

Colour

Black, Green, Red, Yellow

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy