Teishin Electric Test Lead, Black, Red, 400 mm Lead Length

Subtotal (1 set)*

$84.81

(exc. GST)

$93.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$84.81

*price indicative

RS Stock No.:
174-5685
Mfr. Part No.:
TLA-210
Brand:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Product Type

Test Lead

Lead Length

400mm

Colour

Black, Red

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy