Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 346-9165
- Mfr. Part No.:
- 934064103
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.26
(exc. GST)
$23.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $21.26 |
| 15 - 49 | $20.42 |
| 50 + | $19.58 |
*price indicative
- RS Stock No.:
- 346-9165
- Mfr. Part No.:
- 934064103
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Connector Test Lead | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Yellow | |
| Current | 16A | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Connector Test Lead | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Yellow | ||
Current 16A | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
Moulded measuring leads 1 mm2
Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
