Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Yellow, Green, 1 m Lead Length
- RS Stock No.:
- 296-7545
- Mfr. Part No.:
- 973646188
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.02
(exc. GST)
$35.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.02 |
| 10 - 24 | $31.18 |
| 25 + | $30.64 |
*price indicative
- RS Stock No.:
- 296-7545
- Mfr. Part No.:
- 973646188
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Current | 16A | |
| Colour | Yellow, Green | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Current 16A | ||
Colour Yellow, Green | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals IEC 61010 | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
Safety leads
Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 2 m Lead Length
