Hirschmann Test & Measurement Connector Test Lead 32A, 60V dc, Green, Yellow, 2 m Lead Length
- RS Stock No.:
- 346-9070
- Distrelec Article No.:
- 140-35-846
- Mfr. Part No.:
- 934066188
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.21
(exc. GST)
$24.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $22.21 |
| 15 - 49 | $21.35 |
| 50 + | $20.48 |
*price indicative
- RS Stock No.:
- 346-9070
- Distrelec Article No.:
- 140-35-846
- Mfr. Part No.:
- 934066188
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Colour | Green, Yellow | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Colour Green, Yellow | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
MLN 2.5 Stackable 4mm Measuring Leads
Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 30 VAC / 60 VDC
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)
Note
All manufacturing part numbers ending in 7** are gold plated variants.
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Green 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 500 mm Lead Length
