Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Green, Yellow, 2 m Lead Length
- RS Stock No.:
- 787-2616
- Distrelec Article No.:
- 140-22-150
- Mfr. Part No.:
- 934077188
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.05
(exc. GST)
$27.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $25.05 |
| 25 - 49 | $24.06 |
| 50 + | $23.08 |
*price indicative
- RS Stock No.:
- 787-2616
- Distrelec Article No.:
- 140-22-150
- Mfr. Part No.:
- 934077188
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Green, Yellow | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Beryllium Copper | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Green, Yellow | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Voltage 1000V ac, 1000V ac | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Beryllium Copper | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLS GG 200/2.5 CAT III 4mm Measuring Lead, 200cm
Hirschmann Test and Measurement MLS GG 200/2.5 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet. These 200cm long MLS GG 200/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 1000 VAC/DC
Rated current 32A
CAT III
PVC Insulated
200cm in length
Wire stranding 320 x 0.10mm
Contact resistance 20 mΩ
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Green 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow 500 mm Lead Length
