Pomona Patch Cord 3A, 45V ac, Red, 6 in Lead Length
- RS Stock No.:
- 322-4007
- Mfr. Part No.:
- 4741-6-2
- Brand:
- Pomona
Subtotal (1 unit)*
$22.00
(exc. GST)
$24.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.00 |
*price indicative
- RS Stock No.:
- 322-4007
- Mfr. Part No.:
- 4741-6-2
- Brand:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Lead Length | 6in | |
| Product Type | Patch Cord | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 3A | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Voltage | 45V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Lead Length 6in | ||
Product Type Patch Cord | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 3A | ||
Connector Orientation A Straight | ||
Colour Red | ||
Voltage 45V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Patch Cord, 45V Voltage, Red - 4741-6-2
This patch cord is a low-voltage test lead designed for general electrical interconnection and board-level jumping in test environments. It is intended for use where compact, insulated connections are required and operates within typical benchtop and laboratory conditions.
Features and Benefits:
• 45V AC rating provides safe low-voltage operation
• 3A maximum current supports moderate test currents
• Beryllium copper contacts deliver consistent conductivity
• PVC insulation offers electrical isolation to 50°C
• Straight male-to-male ends enable inline connections
• 3A maximum current supports moderate test currents
• Beryllium copper contacts deliver consistent conductivity
• PVC insulation offers electrical isolation to 50°C
• Straight male-to-male ends enable inline connections
Applications
• Suitable for jumping square pin headers on test fixtures
• Ideal for use with 4mm connector test instruments
• Used with micrograbber and SMD probing accessories
• Can be used for colour-coded wiring in test kits
• Used for short interconnections in component evaluation
• Ideal for use with 4mm connector test instruments
• Used with micrograbber and SMD probing accessories
• Can be used for colour-coded wiring in test kits
• Used for short interconnections in component evaluation
What material is used for the contact to ensure conductivity?
The contact is MADE from a beryllium copper alloy which balances conductivity and spring properties for repeated connection cycles.
What type of insulation and outer diameter does the lead use?
The conductor is insulated with polyvinyl chloride and the nominal insulation diameter is 0.064 in (1.63 mm).
How is the connector orientation and gender configured?
Both ends terminate as straight, male connectors suitable for inline 4 mm receptacles.
What operating temperature limit should be observed during use?
The maximum operating temperature for the assembly is +50°C.
What lead length and colour options are available as standard?
Standard length for this configuration is 6 in and the supplied colour is red.
Related links
- Pomona Connector Test Lead 3A 60V dc 150 mm Lead Length
- Staubli Connector Test Lead 3A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 3A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
