Staubli Connector Test Lead 10A, 30 V ac, 60V dc, Red, 450 mm Lead Length
- RS Stock No.:
- 261-5317
- Mfr. Part No.:
- 28.0047-045-22
- Brand:
- Staubli
Get a bulk buy discount
Add 25 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$23.34
(exc. GST)
$25.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.34 | - |
| 25 - 99 | $23.23 | $2.75 |
| 100 - 249 | $22.94 | $40.00 |
| 250 + | $22.61 | $182.50 |
*price indicative
- RS Stock No.:
- 261-5317
- Mfr. Part No.:
- 28.0047-045-22
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 450mm | |
| Product Type | Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Current | 10A | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Voltage | 30V ac, 60V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II, CAT III | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 450mm | ||
Product Type Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Red | ||
Current 10A | ||
Test Lead Type 2 mm Connector Test Lead | ||
Voltage 30V ac, 60V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Insulation Material PVC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II, CAT III | ||
- COO (Country of Origin):
- CH
Straight Plug Test Lead
Leads with Lantern-style plugs have a PVC outer sheath and a polyamide body
Related links
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length
