Staubli Connector Test Lead 10A, 30 V ac, 60V dc, Red, 250 mm Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.88

(exc. GST)

$13.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.88
10 - 24$11.56
25 +$11.06

*price indicative

RS Stock No.:
103-7542
Mfr. Part No.:
20493-1
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

250mm

Product Type

Connector Test Lead

Colour

Red

Current

10A

Connector Orientation A

Straight

Connector Stackable A

Yes

Test Lead Type

2 mm Connector Test Lead

Voltage

30V ac, 60V ac

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Insulation Material

Silicone

COO (Country of Origin):
CH

2 mm test leads


Leads featuring a stackable 2 mm banana plug at each end.

Made of extra-flexible silicone wire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy