Electro PJP Test Lead 36A, 1kV, Black, 2 m Lead Length
- RS Stock No.:
- 287-9036
- Mfr. Part No.:
- 2357-IEC-200N
- Brand:
- Electro PJP
Subtotal (1 unit)*
$24.89
(exc. GST)
$27.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.89 |
*price indicative
- RS Stock No.:
- 287-9036
- Mfr. Part No.:
- 2357-IEC-200N
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Test Lead Type | Straight/Elbowed Lead | |
| Colour | Black | |
| Current | 36A | |
| Voltage | 1kV | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Coated Brass | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Test Lead Type Straight/Elbowed Lead | ||
Colour Black | ||
Current 36A | ||
Voltage 1kV | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Coated Brass | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A Yellow, 200 cm Lead Length
- Electro PJP Test Lead 36A Blue, 200 cm Lead Length
- Electro PJP Banana Plug 36A 200 cm Lead Length
- Electro PJP Banana Plug 36A Blue, 200 cm Lead Length
- Electro PJP Test Lead 36A Black, 2 m Lead Length
- Electro PJP Banana Plug 36A 100 cm Lead Length
