Electro PJP Test Lead 36A, 1kV, Yellow, 1 m Lead Length

Subtotal (1 unit)*

$23.28

(exc. GST)

$25.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.28

*price indicative

RS Stock No.:
263-9118
Mfr. Part No.:
2717-IEC-100J
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

1m

Product Type

Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Shrouded A

No

Colour

Yellow

Current

36A

Voltage

1kV

Connector Orientation B

Straight

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated Brass

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.

Electro PJPs marking

Voltage markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy