Electro PJP Connector Test Lead 12A, 1kV, Yellow, 2 m Lead Length
- RS Stock No.:
- 287-9026
- Mfr. Part No.:
- 2350-IEC-50J
- Brand:
- Electro PJP
Subtotal (1 unit)*
$13.53
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $13.53 |
*price indicative
- RS Stock No.:
- 287-9026
- Mfr. Part No.:
- 2350-IEC-50J
- Brand:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Connector Test Lead | |
| Lead Length | 2m | |
| Current | 12A | |
| Connector Orientation A | Straight | |
| Colour | Yellow | |
| Voltage | 1kV | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Coated Brass | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/UE, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006, European regulation 2017 / 821 | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Connector Test Lead | ||
Lead Length 2m | ||
Current 12A | ||
Connector Orientation A Straight | ||
Colour Yellow | ||
Voltage 1kV | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Coated Brass | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/UE, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006, European regulation 2017 / 821 | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Test Lead 36A Yellow, 200 cm Lead Length
- Electro PJP Test Lead 36A Blue, 200 cm Lead Length
- Electro PJP Test Lead 36A Red, 200 cm Lead Length
- Electro PJP Test Lead 36A Green, 200 cm Lead Length
- Electro PJP Test Lead 36A Black Blue White 200 cm Lead Length
- Electro PJP Test Lead 36A 200 cm Lead Length
- Electro PJP Test Lead 36A Yellow, 50 cm Lead Length
- Electro PJP Banana Plug 36A Blue, 200 cm Lead Length
