Hirschmann Test & Measurement Test Probe 16A, 1 kV, Green, 2 m Lead Length
- RS Stock No.:
- 280-8912
- Mfr. Part No.:
- 934076104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-8912
- Mfr. Part No.:
- 934076104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 2m | |
| Connector Stackable A | Yes | |
| Current | 16A | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Colour | Green | |
| Connector Shrouded A | Yes | |
| Voltage | 1 kV | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Contact Material | Beryllium Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1000V | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 2m | ||
Connector Stackable A Yes | ||
Current 16A | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Colour Green | ||
Connector Shrouded A Yes | ||
Voltage 1 kV | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Contact Material Beryllium Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1000V | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 1 m Lead Length
